- Home
- Semiconductors
- General Lighting
- ams-OSRAM AG General Lighting
*GWCS8PM1.EM-LQ-33-L1-350

OSLON SSL 80 WHITE 5000K 121LM
Supplier:
ams-OSRAM AG
Matchcode:
*GWCS8PM1.EM-LQ-33-L1-350
Rutronik No.:
LED25517
Unit Pack: 600
MOQ: 1800
package: 1 WATT
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
350 mA
- LxW
-
3,0x3,0 mm
- Height
-
2.3 mm
- Viewing angle
-
80 °
- Power class
-
1 W
- Lum.flux min.
-
121 lm
- Forw.volt.min.
-
2.85 V
- CCT
-
5000 K
- Reverse volt.
-
1.2 V
- SMT/SMD
-
YES
- Package
-
1 WATT
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Supplier Part
- Q65111A6926
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
OSLON SSL 80° 5000K CRI>80
package:
1 WATT
Packaging:
REEL
OSLON SSL 80° 4000K CRI>80
package:
1 WATT
Packaging:
REEL
OSLON SSL 80° 4500K CRI>80
package:
1 WATT
Packaging:
REEL
OSLON SSL 80 WHITE 4500K 112LM
package:
1 WATT
Packaging:
REEL
OSLON SSL 80° 4000K...
package:
1 WATT
Packaging:
REEL
OSLON SSL 80° 5000K CRI>70
package:
1 WATT
Packaging:
REEL
OSLON SSL 80 WHITE 4000K 104lm
package:
1 WATT
Packaging:
REEL
OSLON SSL 80° 3000K CRI>80
package:
1 WATT
Packaging:
REEL
OSLON SSL 80° 6500K CRI>70
package:
1 WATT
Packaging:
REEL
OSLON SSL 80° 5700K CRI>70
package:
1 WATT
Packaging:
REEL
Previous
Next