Cart

4062172016513

OSRAM GMBH

LINEARLIGHT FLEX PROTECT
Supplier: OSRAM GmbH
Matchcode: LF-2PIN PROTECT
Rutronik No.: LEDMOD1416
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: BOX
Please login
On request
On request

Parameter

Length per reel
30 mm
Width
19.8 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
94054231700
Country
Malaysia
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?