Cart

4052899964006

OSRAM GMBH

LINEARLIGHT FLEX 3000K 2000LM
Supplier: OSRAM GmbH
Matchcode: LF2000-G3-930-04
Rutronik No.: LEDMOD1354
Unit Pack: 8
MOQ: 8
package: MODULE
Packaging: BOX
Please login
On request
On request

Parameter

Colour
WHITE
Colour temp.
3000 K
Pwr consumption
80.5 W
Luminous flux
2000 lm
Length per reel
4500 mm
Width
8 mm
CRI
90 Ra
Viewing angle
120 °
I(F)
2000 mA
V(F)
24 V
No.of LEDs/m
70
Dimmable
Y Y/N
Operat.temp.
-20+75 °C
Dist.cutlines
14.3 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
94054231700
Country
Malaysia
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?