Cart

4052899259027

OSRAM GMBH 4052899259027

image shown is a representation only

OSRAM GMBH

LED POWER SUPPLY 180/700MA
Supplier: OSRAM
Matchcode: OT 180/120-277/700 P5
Rutronik No.: LEDMOD1296
Unit Pack: 20
MOQ: 20
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
63.49 $
1,269.80 $

Prices

20 63.49 $
60 53.25 $

Parameter

Kind
POWERSUPPL
Width
60 mm
Length
251 mm
Height
39 mm
Voltage range
290 V
AC current
700 mA
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044082900
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?