XG8T-1441

image shown is a representation only
Supplier: Omron
Matchcode: XG8T1441 NETTO
Rutronik No.: REL8788
Unit Pack: 100
MOQ: 1000
Packaging: BULK
Parameter
- Coil voltage
- 0 V
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- Leadfree Defin.
- 10
- Packaging
- BULK
- Automotive
- NO
- Customs Tariff No.
- 85369010000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks