XF3M140151B

image shown is a representation only
Supplier: OMRON
Matchcode: Xf3M140151B
Rutronik No.: REL9301
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
Parameter
- Coil voltage
- 0 V
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- Switch current
- 0 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 8.6 mm
- Width
- 2 mm
- Height
- 5.2 mm
- Technology
- ROTARY BAC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 39 weeks