Cart

XF3M130151B

OMRON XF3M130151B

image shown is a representation only

OMRON

ROTARY BACKLOCK 0.5mm 30 Pins
Supplier: Omron
Matchcode: XF3M130151B
Rutronik No.: REL7558
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6287 $
943.05 $

Prices

1,500 0.6287 $
3,000 0.6025 $

Parameter

Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
no
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?