Cart

XF2M26151A

OMRON XF2M26151A

image shown is a representation only

OMRON

ROTARY BACKLOCK Doubleside 0,5A
Supplier: Omron
Matchcode: XF2M26151A
Rutronik No.: REL7347
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7212 $
2,163.60 $

Prices

3,000 0.7212 $
4,500 0.7013 $

Parameter

Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?