Cart

XF2M22151A

OMRON XF2M22151A

image shown is a representation only

OMRON

ROTARYBACKLOCK 0,5mmpitch 22Pin
Supplier: Omron
Matchcode: XF2M22151A
Rutronik No.: REL7956
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.739 $
1,108.50 $

Prices

1,500 0.739 $
3,000 0.6467 $

Parameter

Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?