XF2M06151A
XF2M06151A
Description:
ROTARY BACKLOCK depth of5,9mm
Supplier:
ARATAS
Matchcode:
XF2M06151A NETTO
Rutronik No.:
REL7584
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Coil voltage
- 0 V
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks