Cart

XF2M-1015-1A

OMRON XF2M-1015-1A

image shown is a representation only

OMRON

10P 0.5mm pitch ffc connector
Supplier: Omron
Matchcode: XF2M10151A
Rutronik No.: COREC24011
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4154 $
623.10 $

Prices

1,500 0.4154 $
3,000 0.4007 $
6,000 0.3896 $

Parameter

No.of contacts
10
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?