Cart

SSG5L2P

OMRON SSG5L2P

image shown is a representation only

OMRON

MICRO SPDT 5A 125 VAC Hinge rol
Supplier: Omron
Matchcode: SSG5L2P
Rutronik No.: SWITCH8555
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9751 $
975.10 $

Prices

1,000 0.9751 $
2,000 0.9574 $

Parameter

Termination
Solderlug
Contact type
SPDT
Model Construct
Straight
Actuator
Pin
Mounting
PANEL
Operating temp.
-25 to 125 °C
Operating life
200000 cycles
max.Volt/Switch
125 AC V
max.I /Switch
5000 mA
Operating force
1.5 N
Height
26.4 mm
Length
19.8 mm
Width
6.4 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?