Cart

G8P1AP24DC

OMRON G8P1AP24DC

image shown is a representation only

OMRON

POWER RELAY 24V 20/30A 1NO THT
Supplier: Omron
Matchcode: G8P1AP24DC
Rutronik No.: REL7352
Unit Pack: 50
MOQ: 50
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 05/31/2015
1.0788 $
53.94 $

Prices

50 1.0788 $
200 1.0507 $
500 1.0225 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
1
Coil resistance
660 Ohm
Switch current
30 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
28 V[DC]
P(N) coil
900 mW
No. of coils
1
Contact materia
AgSnIn
Length
32.1 mm
Width
27.7 mm
Height
20.1 mm
Technology
THT
Approvals
ULCLASSF
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?