- Home
- Electromechanical Components
- Relays
- OMRON Relays
image shown is a representation only

AUTOMOTIVE RELAY 12V 25A 2CO TH
Supplier:
OMRON
Matchcode:
"G8NW2HDC12SK ; SIMPROP"
Rutronik No.:
REL5924
Unit Pack: 36
MOQ: 5400
Packaging: TUBE
- Coil voltage
-
12 V
- Coil type
-
MONOSTABLE
- Normaly open
-
0
- Chg.over
-
2
- Normaly closed
-
0
- Coil resistance
-
180 Ohm
- No. of coils
-
1
- Switch current
-
25 A
- Switch volt[DC]
-
12 V[DC]
- Contact materia
-
AgSn
- Length
-
15.7 mm
- Width
-
14.3 mm
- Height
-
13.8 mm
- Technology
-
THT
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Automotive
-
CERTIFICAT
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
AUTOMOTIVE RELAY 12V 25A 2CO
Packaging:
TUBE
AUTOMOTIVE RELAY 12V 30A 1CO
Packaging:
TUBE
AUTOMOTIVE RELAY 12V 25A...
Packaging:
TUBE
Topseller
Automotive 12V THT 1NO unseald
Packaging:
REEL
Automotive THT 2CO 25A 12DC
Packaging:
TUBE
Auto 40A 1CO Diode THT 12V
Packaging:
TUBE
RELAY 12V 1FormC SMT
Packaging:
REEL
Automotive 1CO THT 12V 35A...
Packaging:
TUBE
AUTOM Releay 12DC 30A SMD 2CO
Packaging:
REEL
AUTOMOTIVE 30A 12V 2CO THT
Packaging:
BOX
Previous
Next