- Home
- Electromechanical Components
- Relays
- OMRON Relays
image shown is a representation only

AUTOMOTIVE RELAY 12V 30A 1CO
Supplier:
OMRON
Matchcode:
G8N1L12DCNETTO
Rutronik No.:
REL8976
Unit Pack: 1
MOQ: 750
Packaging: TUBE
- Coil voltage
-
12 V
- Coil type
-
MONOSTABLE
- Normaly open
-
0
- Chg.over
-
1
- Normaly closed
-
0
- Coil resistance
-
225 Ohm
- P(N) coil
-
800 mW
- No. of coils
-
1
- Switch current
-
30 A
- Switch volt[DC]
-
24 V[DC]
- Contact materia
-
AgSn
- Length
-
14 mm
- Width
-
7.5 mm
- Height
-
13.8 mm
- Technology
-
THT
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Automotive
-
CERTIFICAT
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
AUTOMOTIVE RELAY 12V 25A 2CO
Packaging:
TUBE
AUTOMOTIVE RELAY 12V 25A...
Packaging:
TUBE
Topseller
AUTOMOTIVE 12V 1CO THT 30A
Packaging:
TUBE
RELAY 12V 1FormC SMT
Packaging:
REEL
Auto 40A 1CO Diode THT 12V
Packaging:
TUBE
AUTOMOTIVE RELAY 12V 25A...
Packaging:
TUBE
Automotive 1CO THT 12V 35A...
Packaging:
TUBE
Automo Relay THT 12DC 1CO 30A
Packaging:
BOX
Automotive 12V THT 1NO unseald
Packaging:
REEL
Automotive 12DC 40A 1CO THT
Packaging:
TUBE
Previous
Next