Cart

G7SA4A2BOCB12DC

OMRON G7SA4A2BOCB12DC

image shown is a representation only

OMRON

INDUSTRIALRELAY 12V 6A 4NO2NC
Supplier: OMRON
Matchcode: G7SA4A2BOCB12DC
Rutronik No.: REL8122
Unit Pack: 20
MOQ: 40
Packaging: TRAY
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
15.64 $
625.60 $

Prices

40 15.64 $
80 15.49 $
120 15.34 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
4
Chg.over
0
Normaly closed
2
Coil resistance
1152 Ohm
P(N) coil
500 mW
No. of coils
1
Switch current
6 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
125 V[DC]
Length
50 mm
Width
13 mm
Height
24 mm
RoHS Status
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Japan
ABC-Code
A
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?