G7L2AXSI12DC
G7L2AXSI12DC
Description:
POWER THT NO(DPST) 30A 12DC
Supplier:
OMRON
Matchcode:
G7L2AXSI12DC
Rutronik No.:
REL10189
Unit Pack:
20
MOQ:
20
Packaging:
TRAY
Find Alternatives
Datasheet
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 63 Ohm
- P(N) coil
- 2300 mW
- No. of coils
- 1
- Switch current
- 30 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 1000 V[DC]
- Contact materia
- AGALLOY
- Switch freq.
- 0 MHz
- Length
- 52.5 mm
- Width
- 35.5 mm
- Height
- 41 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- RTII
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 32 weeks