G7L1ATUBCB12DC

image shown is a representation only
Supplier: OMRON
Matchcode: G7L1ATUBCB12DC
Rutronik No.: REL8298
Unit Pack: 20
MOQ: 20
Packaging: TRAY
Parameter
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- No. of coils
- 1
- Switch current
- 30 A
- Switch volt[AC]
- 250 V[AC]
- Length
- 68.5 mm
- Width
- 33.5 mm
- Height
- 47 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 50 weeks