G7J4T200240AC

image shown is a representation only
Supplier: OMRON
Matchcode: G7J4AT200240AC NETTO
Rutronik No.: REL9268
Unit Pack: 5
MOQ: 125
Packaging: TRAY
Parameter
- Coil voltage
- 200240 V
- Coil type
- MONOSTABLE
- Normaly open
- 4
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 25 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AGAL
- Length
- 51.5 mm
- Width
- 34.5 mm
- Height
- 51 mm
- Technology
- THT
- Approvals
- UL CSA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 50 weeks