G7J-4A-P12DC

image shown is a representation only
Supplier: OMRON
Matchcode: G7J4AP12DC
Rutronik No.: REL9568
Unit Pack: 100
MOQ: 100
Packaging: BOX
Parameter
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 4
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 72 Ohm
- P(N) coil
- 2000 mW
- No. of coils
- 1
- Switch current
- 25 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AGALLOY
- Switch freq.
- 0 MHz
- Length
- 51.5 mm
- Width
- 33.5 mm
- Height
- 51 mm
- Technology
- PCB
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- Japan
- Supplier Lead time
- 50 weeks