G7EB1AP124DC
G7EB1AP124DC
Description:
POWER Special Term 1NO 24DC 100A
Supplier:
OMRON
Matchcode:
G7EB1AP124DC
Rutronik No.:
REL10341
Unit Pack:
60
MOQ:
60
Packaging:
BOX
Find Alternatives
Datasheet
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 206 Ohm
- P(N) coil
- 2800 mW
- No. of coils
- 1
- Switch current
- 100 A
- Switch volt[AC]
- 800 V[AC]
- Switch volt[DC]
- 60 V[DC]
- Contact materia
- AGALLOY
- Switch freq.
- 0 MHz
- Length
- 50,5 mm
- Width
- 37,0 mm
- Height
- 40,5 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- FLUX
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 24 weeks