G6S2FTR5DC

image shown is a representation only
Supplier: OMRON
Matchcode: G6S2FTR5DC
Rutronik No.: REL6270
Unit Pack: 800
MOQ: 800
Packaging: BOX
Parameter
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 140 mW
- No. of coils
- 1
- Switch current
- 2 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 250 V[DC]
- Length
- 14.8 mm
- Width
- 7.3 mm
- Height
- 9.2 mm
- Technology
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks