Cart

G6RL14ASI5DC

OMRON G6RL14ASI5DC

image shown is a representation only

OMRON

POWER RELAY 5V 10A CO THT
Supplier: Omron
Matchcode: G6RL14ASI5DC NETTO
Rutronik No.: REL7851
Unit Pack: 100
MOQ: 100
Packaging: TRAY
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
4.00 $
400.00 $

Prices

100 4.00 $
200 2.72 $
300 2.49 $
400 2.40 $
600 2.32 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
476 Ohm
P(N) coil
220 mW
No. of coils
1
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
Contact materia
AGAL
Length
28.5 mm
Width
10 mm
Height
12.3 mm
Technology
THT
Leadfree Defin.
4
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Indonesia
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?