Cart

G6L1FTR5DC

OMRON G6L1FTR5DC

image shown is a representation only

OMRON

SIGNAL RELAY 5DC 1A 1NO SMT
Supplier: Omron
Matchcode: G6L1FTR5DC NETTO
Rutronik No.: REL6295
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.21 $
2,210.00 $

Prices

1,000 2.21 $
2,000 2.12 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Normaly open
1
Coil resistance
139 Ohm
Switch current
1 A
Switch volt[AC]
125 V[AC]
Switch volt[DC]
60 V[DC]
P(N) coil
180 mW
Contact materia
Ag
Length
10.6 mm
Width
7 mm
Height
4.5 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?