G6K2G12DC
G6K2G12DC
Description:
SIGNALRELAY 12V 1A 2CO SMDInside
Supplier:
ARATAS
Matchcode:
G6K2G12DC
Rutronik No.:
REL8838
Unit Pack:
500
MOQ:
500
Packaging:
TUBE
Find Alternatives
Datasheet
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 1315 Ohm
- P(N) coil
- 100 mW
- No. of coils
- 1
- Switch current
- 1 A
- Switch volt[AC]
- 125 V[AC]
- Switch volt[DC]
- 60 V[DC]
- Contact materia
- Ag
- Switch freq.
- 0 MHz
- Length
- 10 mm
- Width
- 6.5 mm
- Height
- 5.4 mm
- Technology
- SMT
- Isol. voltage
- 2.5 kV
- Protection clas
- IP40
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 24 weeks