Cart

G6K2FTR24DC

OMRON G6K2FTR24DC

image shown is a representation only

OMRON

SIGNAL RELAY 24V 1A 2NO SMT
Supplier: Omron
Matchcode: G6K2FTR24DC
Rutronik No.: REL7292
Unit Pack: 900
MOQ: 900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2692 $
242.28 $

Prices

900 0.2692 $
1,800 0.2619 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
2
Coil resistance
5220 Ohm
Switch current
1 A
Switch volt[AC]
125 V[AC]
Switch volt[DC]
60 V[DC]
P(N) coil
100 mW
No. of coils
1
Length
10.3 mm
Width
6.9 mm
Height
5.4 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?