G6K2FRFSTR035DC
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON G6K2FRFSTR035DC](https://www.rutronik24.com/pim/direct/omron/medium/omron-g6k2frfstr035dc.jpg)
image shown is a representation only
Description:
SIGNALRELAY SMT 5DC 1A SmallFP
Supplier:
OMRON
Matchcode:
G6K2FRFSTR035DC
Rutronik No.:
REL6478
Unit Pack:
300
MOQ:
300
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Chg.over
- 2
- Coil resistance
- 237 Ohm
- P(N) coil
- 100 mW
- Switch current
- 1 A
- Switch volt[AC]
- 125 V[AC]
- Switch volt[DC]
- 60 V[DC]
- Contact materia
- AG
- Length
- 10.3 mm
- Width
- 6.9 mm
- Height
- 5.4 mm
- Approvals
- ULCSA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.