G6K2F45DC

image shown is a representation only
Supplier: OMRON
Matchcode: G6K2F45DC
Rutronik No.: REL9313
Unit Pack: 50
MOQ: 1000
Packaging: TUBE
Parameter
- Coil voltage
- 4.5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 194 Ohm
- P(N) coil
- 100 mW
- No. of coils
- 1
- Switch current
- 2 A
- Switch volt[AC]
- 125 V[AC]
- Switch volt[DC]
- 60 V[DC]
- Contact materia
- AGAU
- Length
- 10 mm
- Width
- 6.5 mm
- Height
- 5.2 mm
- Technology
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 87 weeks