G6EK134PSTUS5DC
G6EK134PSTUS5DC
Description:
SIGNAL RELAY THT 1CO 3A 5DC
Supplier:
OMRON
Matchcode:
G6EK134PSTUS5DC
Rutronik No.:
REL9244
Unit Pack:
500
MOQ:
500
Packaging:
TUBE
Find Alternatives
Datasheet
- Coil voltage
- 5 V
- Coil type
- LATCHING
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 125 Ohm
- P(N) coil
- 200 mW
- No. of coils
- 1
- Switch current
- 3 A
- Switch volt[AC]
- 125 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AgAu
- Length
- 16 mm
- Width
- 10 mm
- Height
- 8 mm
- Technology
- THT
- Isol. voltage
- 1.5 kV
- Approvals
- ULCSA
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks