Cart

G6CK2114PUS12DC

OMRON G6CK2114PUS12DC

image shown is a representation only

OMRON

POWER RELAY 12V 8A THT 1NO/1NC
Supplier: OMRON
Matchcode: G6CK2114PUS12DC
Rutronik No.: REL7222
Unit Pack: 100
MOQ: 200
Packaging: TRAY
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
3.88 $
776.00 $

Prices

200 3.88 $
400 3.84 $
600 3.81 $

Parameter

Coil voltage
12 V
Coil type
LATCHING
Normaly open
1
Chg.over
0
Normaly closed
1
Coil resistance
514 Ohm
P(N) coil
280 mW
No. of coils
1
Switch current
8 A
Switch volt[AC]
380 V[AC]
Switch volt[DC]
125 V[DC]
Contact materia
AgNi
Length
20 mm
Width
15 mm
Height
10 mm
Technology
THT
Approvals
ULCSA
RoHS Status
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Japan
ABC-Code
A
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?