G6C2117PUS12DC
G6C2117PUS12DC
Description:
POWER RELAY 12V 8A 1NO 1NC THT
Supplier:
OMRON
Matchcode:
G6C2117PUS12DC
Rutronik No.:
REL9902
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Normaly closed
- 1
- Coil resistance
- 2880 Ohm
- P(N) coil
- 200 mW
- No. of coils
- 1
- Switch current
- 8 A
- Switch volt[AC]
- 380 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AgNi
- Length
- 20 mm
- Width
- 15 mm
- Height
- 10 mm
- Technology
- THT
- Isol. voltage
- 2 kV
- Approvals
- ULCSA
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 54 weeks