G6C1114PUS5DC
G6C1114PUS5DC
Description:
POWER 10A THT 1NO 5DC
Supplier:
ARATAS
Matchcode:
G6C1114PUS5DC
Rutronik No.:
REL1450
Unit Pack:
1000
MOQ:
1000
Packaging:
TRAY
Find Alternatives
Datasheet
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 125 Ohm
- P(N) coil
- 200 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AG
- Switch freq.
- 0 MHz
- Length
- 20 mm
- Width
- 15 mm
- Height
- 10 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- FLUX
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 54 weeks