Cart

G6BU2114P1US12DC

OMRON G6BU2114P1US12DC

image shown is a representation only

OMRON

POWER RELAY 12V 5A 1NO1NC THT
Supplier: Omron
Matchcode: G6BU2114P1US12DC NETTO
Rutronik No.: REL6860
Unit Pack: 100
MOQ: 200
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.68 $
736.00 $

Prices

200 3.68 $
500 3.58 $
Article with this quantity is not orderable.

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Normaly open
1
Normaly closed
1
Coil resistance
720 Ohm
Switch current
5 A
Switch volt[AC]
380 V[AC]
Switch volt[DC]
125 V[DC]
P(N) coil
200 mW
No. of coils
1
Contact materia
AgNi
Length
20 mm
Width
10 mm
Height
10 mm
Technology
THT
Isol. voltage
3 kV
Approvals
ULCSA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?