Cart

G6B2114P1US24DC

OMRON G6B2114P1US24DC

image shown is a representation only

OMRON

POWER RELAY 24V 5A THT NC+NO
Supplier: Omron
Matchcode: G6B2114P1US24DC
Rutronik No.: REL7101
Unit Pack: 1
MOQ: 1
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.08 $
3.08 $

Prices

1 3.08 $
200 3.00 $
500 2.91 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly closed
1
Coil resistance
1920 Ohm
Switch current
5 A
Switch volt[AC]
380 V[AC]
Switch volt[DC]
125 V[DC]
P(N) coil
300 mW
No. of coils
1
Contact materia
AgNi
Length
20 mm
Width
10 mm
Height
10 mm
Technology
THT
Isol. voltage
3 kV
Approvals
ULCSA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
A
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?