Cart

G5SB1412DC

OMRON G5SB1412DC

image shown is a representation only

OMRON

POWER RELAY 12V 5A 1CO THT
Supplier: Omron
Matchcode: G5SB1412DC
Rutronik No.: REL5204
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/29/2018
0.937 $
93.70 $

Prices

100 0.937 $
300 0.9129 $
800 0.8884 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
1
Coil resistance
360 Ohm
Switch current
5 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
400 mW
Contact materia
GOLD
Length
20.3 mm
Width
10.3 mm
Height
15.8 mm
Technology
THT
Isol. voltage
8 kV
Approvals
ULCSAENTÜV
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Indonesia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?