G5RLK1E24VDC

image shown is a representation only
Supplier: Omron
Matchcode: G5RLK1E24VDC
Rutronik No.: REL7947
Unit Pack: 100
MOQ: 500
Packaging: TRAY
Parameter
- Coil type
- LATCHING
- Coil voltage
- 24 V
- Chg.over
- 1
- Coil resistance
- 686 Ohm
- Switch current
- 16 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 24 V[DC]
- P(N) coil
- 840 mW
- No. of coils
- 1
- Contact materia
- AGAL
- Length
- 29 mm
- Width
- 12.7 mm
- Height
- 15.7 mm
- Technology
- THT
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- ABC-Code
- A
- Supplier Lead time
- 37 weeks