G5RL1EAC230240
G5RL1EAC230240
Description:
SIGNAL RELAY 230/240VAC THT 16A
Supplier:
ARATAS
Matchcode:
G5RL1EAC230240
Rutronik No.:
REL7089
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
Find Alternatives
Datasheet
- Coil voltage
- 230 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 47600 Ohm
- No. of coils
- 1
- Switch current
- 12 A
- Contact materia
- AgSnIn
- Length
- 20 mm
- Width
- 12.7 mm
- Height
- 15.7 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks