- Home
- Electromechanical Components
- Relays
- OMRON Relays
image shown is a representation only

Power Relay 24V THT 1NO 16A
Supplier:
OMRON
Matchcode:
G5RL1AELNHA24DC
Rutronik No.:
REL8423
Unit Pack: 100
MOQ: 500
Packaging: TRAY
- Coil voltage
-
24 V
- Coil type
-
MONOSTABLE
- Normaly open
-
1
- Chg.over
-
0
- Normaly closed
-
0
- Coil resistance
-
1068 Ohm
- P(N) coil
-
530 mW
- Switch current
-
16 A
- Switch volt[AC]
-
250 V[AC]
- Switch volt[DC]
-
24 V[DC]
- Contact materia
-
AGAL
- Length
-
29.0 mm
- Width
-
12.7 mm
- Height
-
15.7 mm
- Technology
-
THT
- RoHS Status
-
RoHS-conform
- Packaging
-
TRAY
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
POWER RELAY 24V 16A THT
Packaging:
TRAY
POWER RELAY 24V 16A 1NO THT
Packaging:
TUBE
POWER RELAY 24V 16A 1NO THT
Packaging:
TUBE
POWER RELAY THT 1NO 16A 24DC
Packaging:
TUBE
POWER RELAY 24V 10A 1NO THT
Packaging:
TRAY
POWER RELAY 24V 16A 1NO THT
Packaging:
TUBE
POWER RELAY 24V 16A 1NO THT
Packaging:
TRAY
POWER RELAY 24V 16A 1NO THT
Packaging:
TUBE
Topseller
POWER RELAY 24V 16A 1NO THT
Packaging:
TUBE
POWER RELAY 24V 5A 1NO THT
Packaging:
BOX
Previous
Next