Cart

G5RL1AEHR5DC

OMRON G5RL1AEHR5DC

image shown is a representation only

OMRON

POWER RELAY 5V THT 1NO 16A
Supplier: Omron
Matchcode: G5RL1AEHR5DC
Rutronik No.: REL7216
Unit Pack: 100
MOQ: 500
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
625.00 $

Prices

500 1.25 $
800 1.21 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Normaly open
1
Coil resistance
62.5 Ohm
Switch current
16 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
P(N) coil
400 mW
Contact materia
AGAL
Length
28.8 mm
Width
12.7 mm
Height
15.7 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?