Cart

G5Q1AEU24DC

OMRON G5Q1AEU24DC

image shown is a representation only

OMRON

POWER RELAY 24V 10A 1NO THT
Supplier: Omron
Matchcode: G5Q1AEU24DC
Rutronik No.: REL5397
Unit Pack: 40
MOQ: 40
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.7484 $
29.94 $

Prices

40 0.7484 $
200 0.7289 $
520 0.7094 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
1
Coil resistance
2880 Ohm
Switch current
10 A
Switch volt[AC]
30 V[AC]
Switch volt[DC]
250 V[DC]
P(N) coil
400 mW
Contact materia
AgNi
Length
20.3 mm
Width
10.3 mm
Height
15.8 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?