G5Q1A4EUHA12DCTY
G5Q1A4EUHA12DCTY
Description:
POWER RELAY 12V 10A 1NO THT HA
Supplier:
OMRON
Matchcode:
G5Q1A4EUHA12DCTY
Rutronik No.:
REL8508
Unit Pack:
500
MOQ:
500
Packaging:
BOX
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Coil resistance
- 720 Ohm
- P(N) coil
- 200 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AgNi
- Length
- 20.3 mm
- Width
- 10.3 mm
- Height
- 15.8 mm
- Technology
- THT
- Approvals
- ULCSAEN
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks