Cart

G5Q14EU12DC

OMRON G5Q14EU12DC

image shown is a representation only

OMRON

POWER RELAY 12V THT 10A 1CO
Supplier: Omron
Matchcode: G5Q14EU12DC
Rutronik No.: REL7160
Unit Pack: 40
MOQ: 40
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 07/03/2019
1.0914 $
43.66 $

Prices

40 1.0914 $
80 0.8586 $
160 0.8149 $
280 0.8004 $
560 0.7858 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
360 Ohm
P(N) coil
400 mW
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
Contact materia
AgNi
Length
20.3 mm
Width
10.3 mm
Height
15.8 mm
Technology
THT
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?