G5Q-1A-PW12DC(TY)

image shown is a representation only
Supplier: OMRON
Matchcode: G5Q1APW12DCTY
Rutronik No.: REL9577
Unit Pack: 100
MOQ: 100
Packaging: TRAY
Parameter
- Coil voltage
- 12 V
- Coil type
- MONSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 720 Ohm
- P(N) coil
- 200 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 125 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AGALLOY
- Switch freq.
- 0 MHz
- Length
- 20.3 mm
- Width
- 10.3 mm
- Height
- 15.8 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL VDE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 48 weeks