- Home
- Electromechanical Components
- Relays
- OMRON Relays
image shown is a representation only

POWER RELAY THT 12DC 1NO 3A
Supplier:
OMRON
Matchcode:
G5NB1AHA12DC
Rutronik No.:
REL9260
Unit Pack: 100
MOQ: 100
Packaging: TRAY
- Coil voltage
-
12 V
- Coil type
-
MONOSTABLE
- Normaly open
-
1
- Chg.over
-
0
- Normaly closed
-
0
- Coil resistance
-
720 Ohm
- P(N) coil
-
200 mW
- No. of coils
-
1
- Switch current
-
5 A
- Switch volt[AC]
-
250 V[AC]
- Switch volt[DC]
-
30 V[DC]
- Contact materia
-
AgNi
- Length
-
20.5 mm
- Width
-
7.2 mm
- Height
-
15.3 mm
- Technology
-
THT
- Isol. voltage
-
10 kV
- RoHS Status
-
RoHS-conform
- Packaging
-
TRAY
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
POWER RELAY 12V 5A 1NO THT
Packaging:
TRAY
Topseller
POWER RELAY 12V 5A THT 1NO
Packaging:
TRAY
Best Choice
Power RELAY 12V 5A THT 1NO
Packaging:
TRAY
POWER RELAY 12V 5A 1NO THT
Packaging:
TUBE
POWER RELAY 12V 5A 1NO THT
Packaging:
TRAY
POWER RELAY 12V 10A 1NO THT
Packaging:
TRAY
POWER RELAY 12V 10A 1NO THT
Packaging:
TRAY
Best Choice
POWER RELAY 12V 5A 1NO THT
Packaging:
TUBE
Best Choice
POWER RELAY 12V 5A 1NO THT
Packaging:
TUBE
POWER RELAY 12V THT 1NO 10A
Packaging:
TUBE
Previous
Next