G5LE1VD9DC
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON G5LE1VD9DC](https://www.rutronik24.com/pim/direct/omron/medium/omron-g5le1vd9dc.jpg)
image shown is a representation only
Description:
POWER RELAY 9V 10A 1CO THT
Supplier:
OMRON
Matchcode:
G5LE1VD9DC NETTO
Rutronik No.:
REL8396
Unit Pack:
500
MOQ:
500
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 9 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 200 Ohm
- P(N) coil
- 400 mW
- Switch current
- 10 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AgSnO2
- Length
- 22.5 mm
- Width
- 16.5 mm
- Height
- 19 mm
- Technology
- THT
- Approvals
- ULCSATÜVVD
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.