Cart

G5LE1VD48DC

OMRON G5LE1VD48DC

image shown is a representation only

OMRON

POWER RELAY 48V 10A 1CO THT
Supplier: OMRON
Matchcode: G5LE1VD48DC NETTO
Rutronik No.: REL8397
Unit Pack: 100
MOQ: 500
Packaging: TRAY
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
On request
On request

Parameter

Coil voltage
48 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
5760 Ohm
P(N) coil
400 mW
No. of coils
1
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
125 V[DC]
Contact materia
AgSnO2
Switch freq.
0 MHz
Length
22.5 mm
Width
16.5 mm
Height
19 mm
Technology
THT
Isol. voltage
0 kV
Protection clas
IP40
Diameter
0 mm
Approvals
UL;VDE
RoHS Status
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Malaysia
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?