- Home
- Electromechanical Components
- Relays
- OMRON Relays
image shown is a representation only

POWER RELAY 24V 10A 1CO THT
Supplier:
OMRON
Matchcode:
G5LE1VD24DC NETTO
Rutronik No.:
REL3825
Unit Pack: 100
MOQ: 100
Packaging: BOX
- Coil voltage
-
24 V
- Coil type
-
MONOSTABLE
- Normaly open
-
0
- Chg.over
-
1
- Normaly closed
-
0
- Coil resistance
-
1440 Ohm
- P(N) coil
-
360 mW
- Switch current
-
10 A
- Switch volt[AC]
-
250 V[AC]
- Switch volt[DC]
-
125 V[DC]
- Contact materia
-
AgSnO2
- Length
-
22.5 mm
- Width
-
16.5 mm
- Height
-
19 mm
- Technology
-
THT
- Approvals
-
ULCSATÜVVD
- RoHS Status
-
RoHS-conform
- Packaging
-
BOX
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
POWER RELAY 24V 10A 1CO THT
Packaging:
TRAY
POWER RELAY 1CO THT 24V 10A
Packaging:
BOX
Topseller
POWER RELAY 24V 10A 1CO THT
Packaging:
TRAY
Topseller
POWER RELAY 24V 16A 1CO THT
Packaging:
TUBE
POWER RELAY 24V 16A 1CO THT
Packaging:
TUBE
POWER RELAY 24V 10A 1CO THT
Packaging:
TRAY
Topseller
POWERRELAY 24V 10A 1CO THT SEA
Packaging:
TRAY
POWER RELAY 24V 12A 1CO THT
Packaging:
TUBE
Topseller
POWER RELAY 24V 12A 1CO THT
Packaging:
TUBE
POWER RELAY 24V THT 1CO 12A
Packaging:
TRAY
Previous
Next