- Home
- Electromechanical Components
- Relays
- OMRON Relays
image shown is a representation only

POWER RELAY 24V 16A 1CO THT
Supplier:
OMRON
Matchcode:
G5LE1E24DC
Rutronik No.:
REL7612
Unit Pack: 100
MOQ: 1000
Packaging: TUBE
- Coil voltage
-
24 V
- Coil type
-
MONOSTABLE
- Normaly open
-
0
- Chg.over
-
1
- Normaly closed
-
0
- Coil resistance
-
1600 Ohm
- P(N) coil
-
400 mW
- No. of coils
-
1
- Switch current
-
16 A
- Switch volt[AC]
-
250 V[AC]
- Contact materia
-
AgSnIn
- Length
-
22.5 mm
- Width
-
16.5 mm
- Height
-
19 mm
- Technology
-
THT
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
POWER THT 24V 16A 1NO
Packaging:
TUBE
POWER RELAY 24VDC THT 5A 1CO
Packaging:
TUBE
POWER RELAY 24DC THT 16A 1CO
Packaging:
TUBE
POWER RELAY 24V 10A 1CO THT
Packaging:
TRAY
POWER RELAY 24V 16A 1CO THT
Packaging:
TUBE
Topseller
POWER RELAY 24V 16A 1CO THT
Packaging:
TUBE
POWER RELAY 24V 16A 1CO THT
Packaging:
TRAY
Best Choice
POWER RELAY THT 16A 24DC 1CO
Packaging:
TUBE
POWER RELAY 24V 10A 1CO THT...
Packaging:
TUBE
IndustMinRelay 1CO 16A THT 24V
Packaging:
TUBE
Previous
Next