G5LE1E24DC
G5LE1E24DC
Description:
POWER RELAY 24DD 16A 1CO
Supplier:
OMRON
Matchcode:
G5LE1E24DC
Rutronik No.:
REL10634
Unit Pack:
500
MOQ:
500
Packaging:
BOX
- Coil voltage
- 24 V
- Coil type
- monostable
- Chg.over
- 1
- Coil resistance
- 360 Ohm
- P(N) coil
- 400 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AGAL
- Length
- 22.5 mm
- Width
- 16.5 mm
- Height
- 19 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- G5LE-1-E DC24
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 25 weeks