G5CA1AH24DC
G5CA1AH24DC
Description:
POWER RELAY 24V 10A THT 1NO
Supplier:
OMRON
Matchcode:
G5CA1AH24DC
Rutronik No.:
REL7504
Unit Pack:
200
MOQ:
200
Packaging:
TUBE
Find Alternatives
Datasheet
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 3840 Ohm
- P(N) coil
- 150 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AgSnin
- Length
- 22 mm
- Width
- 16 mm
- Height
- 11 mm
- Technology
- THT
- Approvals
- ULCSA
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks